CWR06DB476JB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.47667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.10367
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.77250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $41.98697
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.64255
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $51.48567
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.81333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.47750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.10667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $50.67100
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $52.00133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $54.63033
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $55.30050
Datasheet
New at DigiKey
Image for CWR06DB476JB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DB476JB

DigiKey Part Number
718-CWR06DB476JB-ND
Manufacturer
Manufacturer Product Number
CWR06DB476JB
Description
CWR06DB476JB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
60$51.10817$3,066.49
Unit Price without GST:$51.10817
Unit Price with GST:$56.21899