CWR06CC156MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.71533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.12600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.86173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.58800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.46147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.27680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.96067
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $26.20787
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.64253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.46653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.09013
Datasheet
New at DigiKey
Image for CWR06CC156MS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06CC156MS

DigiKey Part Number
718-CWR06CC156MS-ND
Manufacturer
Manufacturer Product Number
CWR06CC156MS
Description
CWR06CC156MS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 4 V 2010 (5025 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2010 (5025 Metric)
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
75$27.07387$2,030.54
Unit Price without GST:$27.07387
Unit Price with GST:$29.78126