CWR06CB686KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.70433
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.83500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.52883
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.07633
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $37.45733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.18200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.87517
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.20767
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.61283
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.36483
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.03917
Datasheet
New at DigiKey
Image for CWR06CB686KBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06CB686KBA

DigiKey Part Number
718-CWR06CB686KBA-ND
Manufacturer
Manufacturer Product Number
CWR06CB686KBA
Description
CWR06CB686KBA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 4 V 2711 (6728 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
60$37.10733$2,226.44
Unit Price without GST:$37.10733
Unit Price with GST:$40.81806