Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D227M050DM5D | |
|---|---|
DigiKey Part Number | 678D227M050DM5D-ND |
Manufacturer | |
Manufacturer Product Number | 678D227M050DM5D |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 240mOhm @ 20Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 651 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Part Status Active | Impedance 71 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.161" (29.50mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 20Hz | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D227M050DM3D | Vishay Sprague | 0 | 678D227M050DM3D-ND | $7.30938 | Parametric Equivalent |
| 678D227M050DM4D | Vishay Sprague | 0 | 678D227M050DM4D-ND | $7.30938 | Parametric Equivalent |
| 678D227M050DM4J | Vishay Sprague | 0 | 678D227M050DM4J-ND | $7.30938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $8.13077 | $2,114.00 |
| Unit Price without GST: | $8.13077 |
|---|---|
| Unit Price with GST: | $8.94385 |



