
600D447G020DL5 | |
|---|---|
DigiKey Part Number | 600D447G020DL5-ND |
Manufacturer | |
Manufacturer Product Number | 600D447G020DL5 |
Description | CAP ALUM 440UF 20V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 440 µF 20 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Size / Dimension 0.375" Dia x 2.187" L (9.53mm x 55.56mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | $31.38106 | $2,071.15 |
| Unit Price without GST: | $31.38106 |
|---|---|
| Unit Price with GST: | $34.51917 |

