
595D685X0020B2T | |
|---|---|
DigiKey Part Number | 718-595D685X0020B2TTR-ND - Tape & Reel (TR) 718-595D685X0020B2TCT-ND - Cut Tape (CT) 718-595D685X0020B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X0020B2T |
Description | CAP TANT 6.8UF 20% 20V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 950mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X0020B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 950mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.21800 | $22.18 |
| 50 | $1.80200 | $90.10 |
| 100 | $1.67320 | $167.32 |
| 500 | $1.45556 | $727.78 |
| 1,000 | $1.38819 | $1,388.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33273 | $2,665.46 |
| 4,000 | $1.28705 | $5,148.20 |
| 6,000 | $1.26417 | $7,585.02 |
| 10,000 | $1.23879 | $12,387.90 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.58600 |

