Upgrade
Upgrade
Upgrade
Upgrade

595D106X9050R8T | |
|---|---|
DigiKey Part Number | 595D106X9050R8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D106X9050R8T |
Description | CAP TANT 10UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9050R8T Models |
Category | ESR (Equivalent Series Resistance) 650mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R106K050EZAS | Vishay Sprague | 0 | T95R106K050EZAS-ND | $16.36835 | Upgrade |
| T95R106K050EZSS | Vishay Sprague | 0 | T95R106K050EZSS-ND | $16.27867 | Upgrade |
| T95R106K050LSAS | Vishay Sprague | 0 | T95R106K050LSAS-ND | $16.72710 | Upgrade |
| T95R106K050LSSS | Vishay Sprague | 0 | T95R106K050LSSS-ND | $16.57017 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $8.92412 | $5,354.47 |
| Unit Price without GST: | $8.92412 |
|---|---|
| Unit Price with GST: | $9.81653 |


