
595D106X9050R4T | |
|---|---|
DigiKey Part Number | 718-595D106X9050R4TTR-ND - Tape & Reel (TR) 718-595D106X9050R4TCT-ND - Cut Tape (CT) 718-595D106X9050R4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9050R4T |
Description | CAP TANT 10UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9050R4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 650mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.54000 | $22.54 |
| 10 | $17.57500 | $175.75 |
| 50 | $15.59300 | $779.65 |
| 100 | $15.11610 | $1,511.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $13.84898 | $8,309.39 |
| Unit Price without GST: | $22.54000 |
|---|---|
| Unit Price with GST: | $24.79400 |

