Similar

592D228X9004X2T25H | |
|---|---|
DigiKey Part Number | 592D228X9004X2T25H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D228X9004X2T25H |
Description | CAP TANT 2200UF 10% 4V 5829 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 4 V 5829 (14574 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D228X9004X2T25H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 5829 (14574 Metric) | |
Size / Dimension | 0.571" L x 0.290" W (14.50mm x 7.37mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.65396 | $4,326.98 |
| Unit Price without GST: | $8.65396 |
|---|---|
| Unit Price with GST: | $9.51936 |


