592D228X0004X2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 4
Unit Price: $19.04000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $8.65396
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.45796
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $8.65396
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.65396
Datasheet
2200 µF Conformal Coated Tantalum Capacitors 4 V 5829 (14574 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D228X0004X2T20H

DigiKey Part Number
592D228X0004X2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D228X0004X2T20H
Description
CAP TANT 2200UF 20% 4V 5829
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 µF Conformal Coated Tantalum Capacitors 4 V 5829 (14574 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D228X0004X2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
5829 (14574 Metric)
Size / Dimension
0.571" L x 0.290" W (14.50mm x 7.37mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.45796$3,728.98
Manufacturers Standard Package
Unit Price without GST:$7.45796
Unit Price with GST:$8.20376