
195D106X0050R2T | |
|---|---|
DigiKey Part Number | 718-195D106X0050R2TTR-ND - Tape & Reel (TR) 718-195D106X0050R2TCT-ND - Cut Tape (CT) 718-195D106X0050R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 195D106X0050R2T |
Description | CAP TANT 10UF 20% 50V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X0050R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.89000 | $15.89 |
| 10 | $12.11000 | $121.10 |
| 50 | $10.59960 | $529.98 |
| 100 | $10.13200 | $1,013.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.27098 | $5,562.59 |
| 1,200 | $9.03777 | $10,845.32 |
| Unit Price without GST: | $15.89000 |
|---|---|
| Unit Price with GST: | $17.47900 |

