68 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D686M050CC2A

DigiKey Part Number
500D686M050CC2A-ND
Manufacturer
Manufacturer Product Number
500D686M050CC2A
Description
CAP ALUM 68UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.807" L (8.00mm x 20.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.68000$8.68
10$6.02200$60.22
50$4.91900$245.95
100$4.57130$457.13
550$3.94636$2,170.50
1,100$3.76345$4,139.80
2,750$3.56844$9,813.21
Manufacturers Standard Package
Unit Price without GST:$8.68000
Unit Price with GST:$9.54800