
293D336X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X9020C2TE3TR-ND - Tape & Reel (TR) 718-293D336X9020C2TE3CT-ND - Cut Tape (CT) 718-293D336X9020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9020C2TE3 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9020C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.90900 | $9.09 |
| 50 | $0.70580 | $35.29 |
| 100 | $0.64340 | $64.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53770 | $268.85 |
| 1,000 | $0.50500 | $505.00 |
| 1,500 | $0.48863 | $732.95 |
| 2,500 | $0.47050 | $1,176.25 |
| 3,500 | $0.45990 | $1,609.65 |
| 5,000 | $0.44969 | $2,248.45 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

