
293D105X9035B2WE3 | |
|---|---|
DigiKey Part Number | 718-293D105X9035B2WE3TR-ND - Tape & Reel (TR) 718-293D105X9035B2WE3CT-ND - Cut Tape (CT) 718-293D105X9035B2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9035B2WE3 |
Description | 293D105X9035B2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499B105K035ATE5K0 | KEMET | 2,996 | 399-5073-1-ND | $7.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71200 | $7.12 |
| 50 | $0.54580 | $27.29 |
| 100 | $0.49460 | $49.46 |
| 500 | $0.40830 | $204.15 |
| 1,000 | $0.38160 | $381.60 |
| 2,500 | $0.35345 | $883.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32671 | $2,613.68 |
| 16,000 | $0.31445 | $5,031.20 |
| 24,000 | $0.30832 | $7,399.68 |
| 40,000 | $0.30151 | $12,060.40 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

