
293D105X0025B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D105X0025B2TE3TR-ND - Tape & Reel (TR) 718-293D105X0025B2TE3CT-ND - Cut Tape (CT) 718-293D105X0025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0025B2TE3 |
Description | CAP TANT 1UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0025B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43700 | $4.37 |
| 50 | $0.32600 | $16.30 |
| 100 | $0.29200 | $29.20 |
| 500 | $0.23476 | $117.38 |
| 1,000 | $0.21706 | $217.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20251 | $405.02 |
| 4,000 | $0.19054 | $762.16 |
| 6,000 | $0.18454 | $1,107.24 |
| 10,000 | $0.17790 | $1,779.00 |
| 14,000 | $0.17402 | $2,436.28 |
| 20,000 | $0.17028 | $3,405.60 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

