Similar
Similar
Similar
Similar

199D685X5020C1V1 | |
|---|---|
DigiKey Part Number | 199D685X5020C1V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X5020C1V1 |
Description | CAP TANT 6.8UF 5% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X5020C1V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00954 | $1,004.77 |
| Unit Price without GST: | $2.00954 |
|---|---|
| Unit Price with GST: | $2.21049 |



