
199D476X96R3D1V1E3 | |
|---|---|
DigiKey Part Number | 199D476X96R3D1V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X96R3D1V1E3 |
Description | CAP TANT 47UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X96R3D1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.52000 | $25.20 |
| 50 | $2.06120 | $103.06 |
| 100 | $1.91930 | $191.93 |
| 500 | $1.67950 | $839.75 |
| 1,000 | $1.60524 | $1,605.24 |
| 2,500 | $1.52680 | $3,817.00 |
| 5,000 | $1.47950 | $7,397.50 |
| Unit Price without GST: | $3.67000 |
|---|---|
| Unit Price with GST: | $4.03700 |

