199D475X0035C6B1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.14239
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $1.40830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $1.40830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $1.51174
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X0035C6B1

DigiKey Part Number
199D475X0035C6B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D475X0035C6B1
Description
CAP TANT 4.7UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X0035C6B1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.458" (11.64mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44282$1,442.82
Manufacturers Standard Package
Unit Price without GST:$1.44282
Unit Price with GST:$1.58710