Upgrade
Similar
Similar

199D227X9010F6V1E3 | |
|---|---|
DigiKey Part Number | 199D227X9010F6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D227X9010F6V1E3 |
Description | CAP TANT 220UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D227X9010F6V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.90000 | $20.90 |
| 10 | $16.21400 | $162.14 |
| 50 | $14.34480 | $717.24 |
| 100 | $13.76600 | $1,376.60 |
| 500 | $12.78576 | $6,392.88 |
| 1,000 | $12.48194 | $12,481.94 |
| Unit Price without GST: | $20.90000 |
|---|---|
| Unit Price with GST: | $22.99000 |



