
199D226X9035E6V1 | |
|---|---|
DigiKey Part Number | 199D226X9035E6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D226X9035E6V1 |
Description | CAP TANT 22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9035E6V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.41000 | $9.41 |
| 10 | $6.91200 | $69.12 |
| 50 | $5.91800 | $295.90 |
| 100 | $5.61100 | $561.10 |
| 500 | $5.09090 | $2,545.45 |
| 1,000 | $4.92978 | $4,929.78 |
| 2,500 | $4.75953 | $11,898.82 |
| Unit Price without GST: | $9.41000 |
|---|---|
| Unit Price with GST: | $10.35100 |

