1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
6032-28 (EIA)

593D105X9025A2TE3

DigiKey Part Number
718-593D105X9025A2TE3TR-ND - Tape & Reel (TR)
718-593D105X9025A2TE3CT-ND - Cut Tape (CT)
718-593D105X9025A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D105X9025A2TE3
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D105X9025A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.62900$6.29
50$0.47940$23.97
100$0.43300$43.30
500$0.35496$177.48
1,000$0.33082$330.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31096$621.92
4,000$0.29462$1,178.48
6,000$0.28644$1,718.64
10,000$0.27737$2,773.70
14,000$0.27206$3,808.84
20,000$0.26696$5,339.20
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000