173D335X0035WE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.49642
Datasheet

Upgrade


KEMET
In Stock: 91
Unit Price: $9.76000
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D335X0035WE3

DigiKey Part Number
173D335X0035WE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D335X0035WE3
Description
CAP TANT 3.3UF 20% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D335X0035WE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.49642$1,248.21
Manufacturers Standard Package
Unit Price without GST:$2.49642
Unit Price with GST:$2.74606