1 MOhms 0.063W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64Y105KB40

DigiKey Part Number
693-M64Y105KB40-ND
Manufacturer
Manufacturer Product Number
M64Y105KB40
Description
TRIMMER 1M OHM 0.063W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms 0.063W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
21.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.063W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M64W105KB40Vishay Spectrol185693-M64W105KB40-ND$4.73000Parametric Equivalent
In-Stock: 56
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.94000$39.40
25$3.66000$91.50
50$3.46000$173.00
200$3.09065$618.13
400$2.92013$1,168.05
600$2.82455$1,694.73
1,000$2.70841$2,708.41
5,000$2.37195$11,859.75
Manufacturers Standard Package
Unit Price without GST:$4.73000
Unit Price with GST:$5.20300