2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M43P202KB30T601

DigiKey Part Number
693-M43P202KB30T601-ND
Manufacturer
Manufacturer Product Number
M43P202KB30T601
Description
TRIMMER 2K OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M43P202KB30T601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
18.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$12.70000$12.70
10$10.56700$105.67
25$9.81000$245.25
50$9.27100$463.55
100$8.76020$876.02
300$8.00480$2,401.44
500$7.67520$3,837.60
1,000$7.24899$7,248.99
Manufacturers Standard Package
Unit Price without GST:$12.70000
Unit Price with GST:$13.97000