
248FGJSPXB25103MA | |
|---|---|
DigiKey Part Number | 693-248FGJSPXB25103MA-ND |
Manufacturer | |
Manufacturer Product Number | 248FGJSPXB25103MA |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 295° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.60000 | $25.60 |
| 10 | $21.26600 | $212.66 |
| 25 | $19.73640 | $493.41 |
| 50 | $18.64820 | $932.41 |
| 100 | $17.61690 | $1,761.69 |
| 250 | $16.33744 | $4,084.36 |
| 500 | $15.42996 | $7,714.98 |
| Unit Price without GST: | $25.60000 |
|---|---|
| Unit Price with GST: | $28.16000 |

