SUM110N03-03P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,026
Unit Price: $6.54000
Datasheet

Similar


Infineon Technologies
In Stock: 19,412
Unit Price: $2.28618
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.31541
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: $3.26000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $3.65000
Datasheet
N-Channel 30 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM110N03-03P-E3

DigiKey Part Number
SUM110N03-03P-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUM110N03-03P-E3
Description
MOSFET N-CH 30V 110A TO263
Customer Reference
Detailed Description
N-Channel 30 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes