
SIHG085N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHG085N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG085N60EF-GE3 |
Description | EF SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 184W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2733 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 184W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.28000 | $11.28 |
| 10 | $7.62600 | $76.26 |
| 100 | $5.55570 | $555.57 |
| 500 | $4.67354 | $2,336.77 |
| 1,000 | $4.39042 | $4,390.42 |
| 2,000 | $4.35472 | $8,709.44 |
| Unit Price without GST: | $11.28000 |
|---|---|
| Unit Price with GST: | $12.40800 |

