SQJ409EP-T2_BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1,386
Unit Price: $3.01000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 5,884
Unit Price: $3.01000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 9,957
Unit Price: $3.01000
Datasheet
New at DigiKey
P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ409EP-T2_BE3

DigiKey Part Number
742-SQJ409EP-T2_BE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQJ409EP-T2_BE3
Description
P-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88858$2,665.74
6,000$0.86867$5,212.02
9,000$0.85870$7,728.30
15,000$0.84765$12,714.75
Manufacturers Standard Package
Unit Price without GST:$0.88858
Unit Price with GST:$0.97744