
SQJ150EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ150EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ150EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ150EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ150EP-T1_GE3 |
Description | MOSFET N-CH 40V 66A PPAK SO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 66A (Tc) 65W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1274 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.14600 | $11.46 |
| 100 | $0.75460 | $75.46 |
| 500 | $0.58682 | $293.41 |
| 1,000 | $0.53276 | $532.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46408 | $1,392.24 |
| 6,000 | $0.42952 | $2,577.12 |
| 9,000 | $0.41191 | $3,707.19 |
| 15,000 | $0.39763 | $5,964.45 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

