Image for SISS76LDN-T1-GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS76LDN-T1-GE3

DigiKey Part Number
742-SISS76LDN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS76LDN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS76LDN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS76LDN-T1-GE3
Description
MOSFET N-CH 70V 19.6A/67.4A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 70 V 19.6A (Ta), 67.4A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
EDA/CAD Models
SISS76LDN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 4.5V
Rds On (Max) @ Id, Vgs
6.25mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,450
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.97000$2.97
10$1.89300$18.93
100$1.27940$127.94
500$1.01624$508.12
1,000$0.95509$955.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82420$2,472.60
6,000$0.78031$4,681.86
Manufacturers Standard Package
Unit Price without GST:$2.97000
Unit Price with GST:$3.26700