
SQ4050EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4050EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4050EY-T1_GE3CT-ND - Cut Tape (CT) SQ4050EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4050EY-T1_GE3 |
Description | MOSFET N-CHANNEL 40V 19A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2406 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.16100 | $21.61 |
| 100 | $1.46560 | $146.56 |
| 500 | $1.16812 | $584.06 |
| 1,000 | $1.07245 | $1,072.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.96896 | $2,422.40 |
| 5,000 | $0.90502 | $4,525.10 |
| 7,500 | $0.87246 | $6,543.45 |
| 12,500 | $0.85358 | $10,669.75 |
| Unit Price without GST: | $3.38000 |
|---|---|
| Unit Price with GST: | $3.71800 |



