Mosfet Array 30V 20A (Tc), 60A (Tc) 20W, 66W Surface Mount 8-PowerPair® (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ980DT-T1-GE3

DigiKey Part Number
742-SIZ980DT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ980DT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZ980DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ980DT-T1-GE3
Description
MOSFET 2N-CH 30V 20A 8POWERPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 20A (Tc), 60A (Tc) 20W, 66W Surface Mount 8-PowerPair® (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual), Schottky
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A (Tc), 60A (Tc)
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V, 1.6mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.1nC @ 4.5V, 35nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
930pF @ 15V, 4600pF @ 15V
Power - Max
20W, 66W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,941
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.39000$3.39
10$2.17200$21.72
100$1.47420$147.42
500$1.17532$587.66
1,000$1.07919$1,079.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95718$2,871.54
6,000$0.89580$5,374.80
9,000$0.86455$7,780.95
15,000$0.85995$12,899.25
Manufacturers Standard Package
Unit Price without GST:$3.39000
Unit Price with GST:$3.72900