SIZ920DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 7,223
Unit Price: $3.72000
Datasheet
Mosfet Array 30V 40A 39W, 100W Surface Mount 8-PowerPair® (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ920DT-T1-GE3

DigiKey Part Number
SIZ920DT-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIZ920DT-T1-GE3
Description
MOSFET 2N-CH 30V 40A 8POWERPAIR
Customer Reference
Detailed Description
Mosfet Array 30V 40A 39W, 100W Surface Mount 8-PowerPair® (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
40A
Rds On (Max) @ Id, Vgs
7.1mOhm @ 18.9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1260pF @ 15V
Power - Max
39W, 100W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes