N-Channel 80 V 16.9A (Ta), 58.1A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS588DN-T1-BE3

DigiKey Part Number
742-SISS588DN-T1-BE3TR-ND - Tape & Reel (TR)
742-SISS588DN-T1-BE3CT-ND - Cut Tape (CT)
742-SISS588DN-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS588DN-T1-BE3
Description
N-CHANNEL 80 V (D-S) MOSFET 150
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 16.9A (Ta), 58.1A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8mOhm @ 10A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
28.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 40 V
FET Type
Power Dissipation (Max)
4.8W (Ta), 56.8W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® 1212-8S
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.98700$19.87
100$1.34290$134.29
500$1.06644$533.22
1,000$0.97753$977.53
2,000$0.93563$1,871.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86469$2,594.07
6,000$0.80792$4,847.52
9,000$0.77901$7,011.09
15,000$0.76440$11,466.00
Manufacturers Standard Package
Unit Price without GST:$3.12000
Unit Price with GST:$3.43200