
SISS32LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS32LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS32LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS32LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS32LDN-T1-GE3 |
Description | MOSFET N-CH 80V 17.4A/63A PPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17.4A (Ta), 63A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.02000 | $20.20 |
| 100 | $1.36490 | $136.49 |
| 500 | $1.08400 | $542.00 |
| 1,000 | $0.99366 | $993.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87902 | $2,637.06 |
| 6,000 | $0.82134 | $4,928.04 |
| 9,000 | $0.79197 | $7,127.73 |
| 15,000 | $0.77735 | $11,660.25 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.47600 |

