Parametric Equivalent

SIRS700DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIRS700DP-T1-RE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIRS700DP-T1-RE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta), 127A (Tc) 7.4W (Ta),132W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.4W (Ta),132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.93145 | $17,588.70 |
| Unit Price without GST: | $2.93145 |
|---|---|
| Unit Price with GST: | $3.22460 |


