
SIE822DF-T1-GE3 | |
|---|---|
DigiKey Part Number | SIE822DF-T1-GE3TR-ND - Tape & Reel (TR) SIE822DF-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIE822DF-T1-GE3 |
Description | MOSFET N-CH 20V 50A 10POLARPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 18.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PolarPAK® (S) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $3.50600 | $35.06 |
| 100 | $2.44970 | $244.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88459 | $5,653.77 |
| 6,000 | $1.81375 | $10,882.50 |
| Unit Price without GST: | $5.36000 |
|---|---|
| Unit Price with GST: | $5.89600 |

