N-Channel 40 V 64.6A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 64.6A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
SIDR668DP-T1-GE3

SIDR402DP-T1-GE3

DigiKey Part Number
SIDR402DP-T1-GE3TR-ND - Tape & Reel (TR)
SIDR402DP-T1-GE3CT-ND - Cut Tape (CT)
SIDR402DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR402DP-T1-GE3
Description
MOSFET N-CH 40V 64.6A/100A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 64.6A (Ta), 100A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Series
Vgs (Max)
+20V, -16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9100 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PowerPAK® SO-8DC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
0.88mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIDR402DP-T1-RE3Vishay Siliconix191742-SIDR402DP-T1-RE3CT-ND$5.81000Parametric Equivalent
In-Stock: 985
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.81000$5.81
10$3.80700$38.07
100$2.66510$266.51
500$2.19778$1,098.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.82189$5,465.67
6,000$1.79558$10,773.48
Manufacturers Standard Package
Unit Price without GST:$5.81000
Unit Price with GST:$6.39100