
SIC645ER-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC645ER-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC645ER-T1-GE3CT-ND - Cut Tape (CT) 742-SIC645ER-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC645ER-T1-GE3 |
Description | IC HALF BRIDGE DRVR PWR MLP55-32 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters, Voltage Regulators NMOS PowerPAK® MLP55-32 Double Cooling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters, Voltage Regulators | |
Interface | PWM | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | 0.76mOhm LS, 3.6mOhm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.75 ~ 5.25V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 Double Cooling | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.99695 | $8,990.85 |
| Unit Price without GST: | $5.57000 |
|---|---|
| Unit Price with GST: | $6.12700 |

