
SIB452DK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB452DK-T1-GE3TR-ND - Tape & Reel (TR) SIB452DK-T1-GE3CT-ND - Cut Tape (CT) SIB452DK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB452DK-T1-GE3 |
Description | MOSFET N-CH 190V 1.5A PPAK SC75 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 190 V 1.5A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB452DK-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 190 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.27600 | $12.76 |
| 100 | $0.84190 | $84.19 |
| 500 | $0.65570 | $327.85 |
| 1,000 | $0.59576 | $595.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51961 | $1,558.83 |
| 6,000 | $0.48128 | $2,887.68 |
| 9,000 | $0.46175 | $4,155.75 |
| 15,000 | $0.43982 | $6,597.30 |
| 21,000 | $0.42683 | $8,963.43 |
| 30,000 | $0.41960 | $12,588.00 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |











