Mosfet Array 30V 25A 22W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7272DP-T1-GE3

DigiKey Part Number
SI7272DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7272DP-T1-GE3CT-ND - Cut Tape (CT)
SI7272DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7272DP-T1-GE3
Description
MOSFET 2N-CH 30V 25A PPAK SO8
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 25A 22W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7272DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
25A
Rds On (Max) @ Id, Vgs
9.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 15V
Power - Max
22W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.00000$3.00
10$1.91800$19.18
100$1.29680$129.68
500$1.03068$515.34
1,000$0.97159$971.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92078$2,762.34
Manufacturers Standard Package
Unit Price without GST:$3.00000
Unit Price with GST:$3.30000