SI3460DV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 14,998
Unit Price: $1.05000
Datasheet

Similar


onsemi
In Stock: 11,679
Unit Price: $1.82000
Datasheet

Similar


onsemi
In Stock: 12,381
Unit Price: $1.11000
Datasheet

Similar


onsemi
In Stock: 846
Unit Price: $1.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,047
Unit Price: $1.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,782
Unit Price: $1.77000
Datasheet

Similar


STMicroelectronics
In Stock: 10,626
Unit Price: $1.21000
Datasheet
N-Channel 20 V 5.1A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3460DV-T1-GE3

DigiKey Part Number
SI3460DV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3460DV-T1-GE3
Description
MOSFET N-CH 20V 5.1A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 5.1A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
27mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
450mV @ 1mA (Min)
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes