
SIA923AEDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA923AEDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA923AEDJ-T1-GE3CT-ND - Cut Tape (CT) SIA923AEDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA923AEDJ-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 770pF @ 10V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.88800 | $8.88 |
| 100 | $0.57700 | $57.70 |
| 500 | $0.44312 | $221.56 |
| 1,000 | $0.39995 | $399.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34508 | $1,035.24 |
| 6,000 | $0.31745 | $1,904.70 |
| 9,000 | $0.30337 | $2,730.33 |
| 15,000 | $0.28755 | $4,313.25 |
| 21,000 | $0.27819 | $5,841.99 |
| 30,000 | $0.26908 | $8,072.40 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

