
SI2316DS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2316DS-T1-E3TR-ND - Tape & Reel (TR) SI2316DS-T1-E3CT-ND - Cut Tape (CT) SI2316DS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2316DS-T1-E3 |
Description | MOSFET N-CH 30V 2.9A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.9A (Ta) 700mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.79600 | $17.96 |
| 100 | $1.20600 | $120.60 |
| 500 | $0.95298 | $476.49 |
| 1,000 | $0.87159 | $871.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71801 | $2,154.03 |
| 6,000 | $0.66942 | $4,016.52 |
| 9,000 | $0.66456 | $5,981.04 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

