
SQD50P06-15L_T4GE3 | |
|---|---|
DigiKey Part Number | 742-SQD50P06-15L_T4GE3TR-ND - Tape & Reel (TR) 742-SQD50P06-15L_T4GE3CT-ND - Cut Tape (CT) 742-SQD50P06-15L_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50P06-15L_T4GE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.06800 | $20.68 |
| 100 | $1.40380 | $140.38 |
| 500 | $1.11938 | $559.69 |
| 1,000 | $1.07372 | $1,073.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.92895 | $2,322.38 |
| 5,000 | $0.87722 | $4,386.10 |
| Unit Price without GST: | $3.23000 |
|---|---|
| Unit Price with GST: | $3.55300 |










