IRFP23N50L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 204
Unit Price: $6.45000
Datasheet

Similar


Microchip Technology
In Stock: 71
Unit Price: $7.22000
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: $15.67000
Datasheet

Similar


Microchip Technology
In Stock: 101
Unit Price: $14.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.43471
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: $10.57000
Datasheet

Similar


STMicroelectronics
In Stock: 1,062
Unit Price: $7.09000
Datasheet
N-Channel 500 V 23A (Tc) 370W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP23N50L

DigiKey Part Number
IRFP23N50L-ND
Manufacturer
Manufacturer Product Number
IRFP23N50L
Description
MOSFET N-CH 500V 23A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 23A (Tc) 370W (Tc) Through Hole TO-247AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
235mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes