IRF540NSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,507
Unit Price: $3.57000
Datasheet

Similar


onsemi
In Stock: 1,376
Unit Price: $8.61000
Datasheet

Similar


onsemi
In Stock: 5,674
Unit Price: $5.01000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $5.41000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $5.41000
Datasheet

Similar


Vishay Siliconix
In Stock: 253
Unit Price: $3.96000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.33639
Datasheet

Similar


Vishay Siliconix
In Stock: 960
Unit Price: $6.17000
Datasheet

Similar


Vishay Siliconix
In Stock: 135
Unit Price: $6.70000
Datasheet

Similar


Vishay Siliconix
In Stock: 165
Unit Price: $4.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 662
Unit Price: $4.73000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.63713
Datasheet

Similar


Vishay Siliconix
In Stock: 1,389
Unit Price: $6.70000
Datasheet
N-Channel 100 V 33A (Tc) 130W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF540NSPBF

DigiKey Part Number
IRF540NSPBF-ND
Manufacturer
Manufacturer Product Number
IRF540NSPBF
Description
MOSFET N-CH 100V 33A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 33A (Tc) 130W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF540NSPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types