
DG9409EDN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG9409EDN-T1-GE4TR-ND - Tape & Reel (TR) DG9409EDN-T1-GE4CT-ND - Cut Tape (CT) DG9409EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9409EDN-T1-GE4 |
Description | IC MUX DUAL 4:1 7OHM 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 7Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DG9409EDN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 70ns, 44ns | |
-3db Bandwidth | - | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 112pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $2.83500 | $28.35 |
| 25 | $2.59160 | $64.79 |
| 100 | $2.32360 | $232.36 |
| 250 | $2.19588 | $548.97 |
| 500 | $2.11892 | $1,059.46 |
| 1,000 | $2.05556 | $2,055.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04836 | $5,120.90 |
| 5,000 | $2.00684 | $10,034.20 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |



