Similar
Similar
Similar
Similar
Similar
Similar

DG611DY-E3 | |
|---|---|
DigiKey Part Number | DG611DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG611DY-E3 |
Description | IC SWITCH SPST-NCX4 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG611DY-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 18V | |
Voltage - Supply, Dual (V±) | ±10V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -87dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |





