Similar
Similar
Similar

DG419LDY-T1 | |
|---|---|
DigiKey Part Number | DG419LDY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG419LDY-T1 |
Description | IC SWITCH SPDT X 1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 43ns, 31ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -71dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 8-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG419BRZ | Analog Devices Inc. | 4,306 | 505-ADG419BRZ-ND | $8.72000 | Similar |
| ADG419BRZ-REEL | Analog Devices Inc. | 3,016 | ADG419BRZ-REELCT-ND | $8.72000 | Similar |
| ADG419BRZ-REEL7 | Analog Devices Inc. | 4,334 | ADG419BRZ-REEL7CT-ND | $8.72000 | Similar |
| DG419CY+ | Analog Devices Inc./Maxim Integrated | 868 | DG419CY+-ND | $13.82000 | Similar |
| DG419DY+ | Analog Devices Inc./Maxim Integrated | 777 | DG419DY+-ND | $12.83000 | Similar |



